What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon ASPI-0530LR-3R3M-T2

Inductor Power Molded Wirewound 3.3uH 20% 6.5A 0.036Ohm DCR 2220 T/R

$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0530LR-3R3M-T2.

IHS

Datasheet7 pages3 years ago

Master Electronics

Farnell

Abracon SCT

Inventory History

3 month trend:
+17.54%

CAD Models

Download Abracon ASPI-0530LR-3R3M-T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-01-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Inductor Power Molded Wirewound 3.3uH 20% Alloy Sponge Powder 6A 0.03Ohm DCR T/R
Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 26Q-Factor Ferrite 7.5A 0.0087Ohm DCR T/R
Ind Power Bobbin Core 3.3uH 20% 100KHz 22Q-Factor Ferrite 7.6A T/R
Inductor Power Molded Wirewound 3.3uH 20% 100KHz 6.5A 0.028Ohm DCR T/R
Power Inductors - SMD FIXED IND 3.3UH 6.4A 15 MOHM SMD
Inductor Power Unshielded Wirewound 3.3uH 20% 1KHz 45Q-Factor Ferrite 5A 0.015Ohm DCR T/R

Descriptions

Descriptions of Abracon ASPI-0530LR-3R3M-T2 provided by its distributors.

Inductor Power Molded Wirewound 3.3uH 20% 6.5A 0.036Ohm DCR 2220 T/R
Power Ind, 3.3Uh, Shielded, 6.5A; |Abracon ASPI-0530LR-3R3M-T2
FIXED IND 3.3UH 6.5A 36 MOHM SMD
100KHz 5A 6.5A 3.3μH 36mΩ ±20% 2220 standard mounting,SMD mount 5.6mm*5.2mm*3mm
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 2221
Power Inductor 3.3uH 5A 36mΩ, ASPI-0530LR , RoHS
Abracon SCT
Power Inductors - SMD IND 3.3uH 5A 36mOhm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0530LR3R3MT2