Bourns SDR2207-120YL

Inductor Power Unshielded Wirewound 12uH 15% 100KHz 50Q-Factor Ferrite 5.5A 0.0236Ohm DCR T/R
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR2207-120YL.

IHS

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
+13.77%

CAD Models

Download Bourns SDR2207-120YL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2102-V-RC
Ind High Current Toroid 12uH 15% 1KHz 10.3A RDL
Bourns2102-H-RC
Inductor High Current Toroid 12uH/7.4uH 15% 1KHz 10.3A 0.007Ohm DCR RDL

Descriptions

Descriptions of Bourns SDR2207-120YL provided by its distributors.

Inductor Power Unshielded Wirewound 12uH 15% 100KHz 50Q-Factor Ferrite 5.5A 0.0236Ohm DCR T/R
General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, 8759
Inductor, ferrite,12Uh,15+% Tol,15-% Tol,8759-Case Rohs Compliant: Yes |Bourns, Inc. SDR2207-120YL
INDUCTOR, 12UH, 15%, 5.5A, SMD; Product Range:BOURNS - SDR2207 Series; Inductance:12µH; Inductance Tolerance:± 15%; Inductor Construction:Unshielded; DC Resistance Max:0.0236ohm; RMS Current (Irms):5.5A; Saturation Current (Isat):9.5A; Case Dimensions:22mm x 15mm x 7mm; SVHC:No SVHC (20-Jun-2013); Core Material:Ferrite DR; DC Current Rating:5.5A; Inductor Case Style:SMD; Q Factor:50; Q Test Frequency:5MHz; Self Resonant Frequency Min:19MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.