Bourns SDR1005-472KL

Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 96Q-Factor Ferrite 0.15A 17Ohm DCR T/R
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1005-472KL.

IHS

Datasheet3 pages7 years ago

element14 APAC

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.93%

CAD Models

Download Bourns SDR1005-472KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.614
Stock
59,425
73,951
Authorized Distributors
6
5
Inductance
4.7 mH
4.7 mH
Tolerance
10 %
10 %
Current Rating
150 mA
200 mA
Shielding
Unshielded
-
DC Resistance (DCR)
17 Ω
13.3 Ω
Q Factor
96
-
Test Frequency
1 kHz
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 4700uH 10% 1KHz Ferrite 0.18A 9.66Ohm DCR AXL Bag
Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 32Q-Factor Ferrite 0.1A 18Ohm DCR T/R
Inductor Power Wirewound 4700uH 10% 1KHz 15Q-Factor Ferrite 0.24A 13.6Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 30Q-Factor Ferrite 0.08A 21Ohm DCR T/R
Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 0.074A 45Ohm DCR AXL T/R
Inductor Power Unshielded Drum Core 4700uH 10% 10KHz Ferrite 0.4A 5.6Ohm DCR RDL

Descriptions

Descriptions of Bourns SDR1005-472KL provided by its distributors.

Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 96Q-Factor Ferrite 0.15A 17Ohm DCR T/R
General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core, SMD, 5039
INDUCTOR, POWER, NON-SHIELDED, WIREWOUND, 4700UH, 10%
FIXED IND 4.7MH 150MA 17 OHM SMD
IND PWR 4.7MH 10% 1KHZ 96Q-FCTR FERRITE
1KHz 1MHz 160mA 150mA 96@125kHz 4.7mH 17¦¸ ¡À10% SMD,10X12.7MM , 12.7mm*10mm*5mm
Power Inductors – SMD; BOURNS; SDR1005-472KL; 4.7 mH; 17 Ohm; 1 kHz; 10 %
150mA 4.7mH ±10% 160mA SMD,10x12.7mm Power Inductors ROHS
SDR1005 Nonstandard 0.500Lx0.394W 12.70mmx10.00mm 4.7mH
INDUCTOR, UN-SHIELDED, 4.7MH, 160MA, SMD; Inductance: 4.7mH; RMS Current (Irms): 150mA; Inductor Construction: Unshielded; Saturation Current (Isat): 160mA; Product Range: SDR1005 Series; Power Inductor Case: 12.7mm x 10mm x 5mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1005-472KL.