Bourns SDR0805-472KL

Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 30Q-Factor Ferrite 0.08A 21Ohm DCR T/R
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0805-472KL.

IHS

Datasheet3 pages7 years ago

JRH Electronics

Newark

Farnell

element14

Inventory History

3 month trend:
+13.37%

CAD Models

Download Bourns SDR0805-472KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 32Q-Factor Ferrite 0.1A 18Ohm DCR T/R
Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 0.074A 45Ohm DCR AXL T/R
Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 96Q-Factor Ferrite 0.15A 17Ohm DCR T/R
Inductor Power Unshielded Wirewound 4700uH 10% 1KHz Ferrite 0.18A 9.66Ohm DCR AXL Bag
Inductor Power Wirewound 4700uH 10% 1KHz 15Q-Factor Ferrite 0.24A 13.6Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 4700uH 10% 10KHz Ferrite 0.076A 11.3Ohm DCR RDL Box

Descriptions

Descriptions of Bourns SDR0805-472KL provided by its distributors.

Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 30Q-Factor Ferrite 0.08A 21Ohm DCR T/R
General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core, SMD, 3131
WIREWOUND SMD INDUCTOR W/ FERRITECORE,4.7 MH +/-10%WIREWOUND 80MA IDC
Inductor, Un-Shielded, 4.7Mh, 150Ma, Smd; Inductance:4.7Mh; Rms Current (Irms):80Ma; Inductor Construction:Unshielded; Saturation Current (Isat):150Ma; Product Range:Sdr0805 Series; Dc Resistance Max:21Ohm; Inductance Tolerance:± 10%rohs Compliant: Yes |Bourns, Inc. SDR0805-472KL
INDUCTOR, SMD, 4700UH, 0.15A; Inductance:4.7mH; Inductance Tolerance:± 10%; DC Resistance Max:21ohm; DC Current Rating:80mA; Self Resonant Frequency:1MHz; Core Material:Ferrite DR/RI; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); External Depth:7.8mm; External Length / Height:5.3mm; External Width:7.8mm; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Q Factor @ Frequency:30; Resonant Frequency:1MHz; Saturation Current Ic:0.15A; Test Frequency:0.252MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0805-472KL.