Bourns SDR1006-472KL

Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 32Q-Factor Ferrite 0.1A 18Ohm DCR T/R
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1006-472KL.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.22%

CAD Models

Download Bourns SDR1006-472KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 30Q-Factor Ferrite 0.08A 21Ohm DCR T/R
Inductor Power Wirewound 4700uH 10% 1KHz 15Q-Factor Ferrite 0.24A 13.6Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 0.074A 45Ohm DCR AXL T/R
Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 96Q-Factor Ferrite 0.15A 17Ohm DCR T/R
Inductor Power Unshielded Wirewound 4700uH 10% 1KHz Ferrite 0.18A 9.66Ohm DCR AXL Bag
General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns SDR1006-472KL provided by its distributors.

Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 32Q-Factor Ferrite 0.1A 18Ohm DCR T/R
General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
Fixed Inductor Nonstandard 4.7mH ±10% 100mA 18Ω 800kHz 32@252KHz
INDUCTOR, POWER, NON-SHIELDED, WIREWOUND, 4700UH, 10%, 0.1A
INDUCTOR, 4700UH, 0.24A, SMD; Inductance: 4.7mH; RMS Current (Irms): 100mA; Inductor Construction: Unshielded; Saturation Current (Isat): 240mA; Product Range: SDR1006 Series; Power Inductor Case: 9.8mm x 9.8mm x 5.8mm; DC Resistance Max: 18ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018); External Depth: 9.8mm; External Length / Height: 5.8mm; External Width: 9.8mm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Q Factor: 32; Q Test Frequency: 252kHz; Resonant Frequency: 800kHz; Self Resonant Frequency Min: 800kHz; Test Frequency: 0.252MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1006-472KL.