Bourns SDR0503-180ML

General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2019
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0503-180ML.

IHS

Datasheet3 pages7 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-7.78%

CAD Models

Download Bourns SDR0503-180ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Wirewound 18uH 20% 1KHz 23Q-Factor Ferrite 820mA 250mOhm DCR Automotive T/R
Inductor Power Unshielded Wirewound 18uH 20% 1KHz 20Q-Factor Ferrite 1.6A 0.1Ohm DCR T/R
Inductor Power Unshielded Wirewound 18uH 20% 1KHz 25Q-Factor Ferrite 0.84A 0.34Ohm DCR T/R
TAIYO YUDENLK1608180M-T
Inductor RF Shielded Multi-Layer 18uH 20% 1MHz 20Q-Factor Ferrite 0.001A 1.6Ohm DCR 0603 T/R
FIXED IND 18UH 2MA 1.6 OHM SMD
Ind Power Shielded Wirewound 18uH 20% 100KHz 720mA T/R

Descriptions

Descriptions of Bourns SDR0503-180ML provided by its distributors.

General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2019
Inductor Power Unshielded Wirewound 18uH 20% 1KHz 20Q-Factor Ferrite 0.95A 0.21Ohm DCR Automotive T/R
Inductor, ferrite,18Uh,20+% Tol,20-% Tol,2019-Case Rohs Compliant: Yes |Bourns, Inc. SDR0503-180ML
INDUCTOR, 18UH, 20%, 0.95A, SMD; Inductance: 18µH; RMS Current (Irms): 950mA; Inductor Construction: Unshielded; Saturation Current (Isat): 1.3A; Product Range: SDR0503 Series; Power Inductor Case: 5mm x 4.8mm x 3mm; DC Resist

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.