Bourns SDR0403-180ML

Inductor Power Unshielded Wirewound 18uH 20% 1KHz 25Q-Factor Ferrite 0.84A 0.34Ohm DCR T/R
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0403-180ML.

IHS

Datasheet3 pages7 years ago

Upverter

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.76%

CAD Models

Download Bourns SDR0403-180ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2019
Inductor Power Wirewound 18uH 20% 1KHz 23Q-Factor Ferrite 820mA 250mOhm DCR Automotive T/R
Ind Power Wirewound 18uH 15% 1KHz 30Q-Factor Ferrite 1.25A T/R
TAIYO YUDENLK1608180M-T
Inductor RF Shielded Multi-Layer 18uH 20% 1MHz 20Q-Factor Ferrite 0.001A 1.6Ohm DCR 0603 T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz 0.8A 0.306Ohm DCR T/R
TAIYO YUDENLK2125180M-T
Inductor RF Shielded Multi-Layer 18uH 20% 1MHz 30Q-Factor Ferrite 0.005A 0.8Ohm DCR 0805 T/R

Descriptions

Descriptions of Bourns SDR0403-180ML provided by its distributors.

Inductor Power Unshielded Wirewound 18uH 20% 1KHz 25Q-Factor Ferrite 0.84A 0.34Ohm DCR T/R
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1816
WIREWOUND SMD INDUCTOR W/ FERRITECORE,18 UH +/-20%WIREWOUND 840MA IDC
Surface Mount Power Inductor, Sdr0403 Series, 18 H, 20%, Unshielded, 0.34 Ohm, 840 Ma Rohs Compliant: Yes |Bourns, Inc. SDR0403-180ML
INDUCTOR, 18UH, 20%, 0.84A, SMD; Inductance: 18µH; RMS Current (Irms): 840mA; Inductor Construction: Unshielded; Saturation Current (Isat): 1.3A; Product Range: SDR0403 Series; Power Inductor Case: 4.5mm x 4mm x 3.2mm; DC Resi

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0403-180ML.