Bourns SDR0603-180ML

Inductor Power Wirewound 18uH 20% 1KHz 23Q-Factor Ferrite 820mA 250mOhm DCR Automotive T/R
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0603-180ML.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-5.70%

CAD Models

Download Bourns SDR0603-180ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2019
Inductor Power Unshielded Wirewound 18uH 20% 1KHz 25Q-Factor Ferrite 0.84A 0.34Ohm DCR T/R
Ind Power Wirewound 18uH 20% 1KHz 18Q-Factor Ferrite 580mA T/R
TAIYO YUDENLK1608180M-T
Inductor RF Shielded Multi-Layer 18uH 20% 1MHz 20Q-Factor Ferrite 0.001A 1.6Ohm DCR 0603 T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz 0.8A 0.306Ohm DCR T/R
Ind Power Chip Unshielded Wirewound 18uH 20% 1MHz Ferrite 140mA 0806 Embossed T/R

Descriptions

Descriptions of Bourns SDR0603-180ML provided by its distributors.

Inductor Power Wirewound 18uH 20% 1KHz 23Q-Factor Ferrite 820mA 250mOhm DCR Automotive T/R
Inductor, ferrite,18Uh,20+% Tol,20-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR0603-180ML
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
INDUCTOR, 18UH, 20%, 0.82A, SMD; Inductance: 18µH; RMS Current (Irms): 820mA; Inductor Construction: Unshielded; Saturation Current (Isat): 1.1A; Product Range: SDR0603 Series; Power Inductor Case: 5.8mm x 5.8mm x 3.9mm; DC Resistance Max: 0.25ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Q Factor: 23; Q Test Frequency: 2.52MHz; Self Resonant Frequency Min: 24MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.