Bourns RLB0712-220KL

Inductor Power Wirewound 22uH 10% 1KHz 20Q-Factor Ferrite 0.7A 0.12Ohm DCR RDL Bag
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0712-220KL.

IHS

Datasheet8 pages5 years ago

Farnell

Electro Sonic

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-9.29%

CAD Models

Download Bourns RLB0712-220KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 22uH 10% 1KHz 50Q-Factor Ferrite 2.1A 0.086Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 22uH 10% 100KHz 20Q-Factor Ferrite 0.65A 0.3Ohm DCR T/R
TAIYO YUDENCBC3225T220KR
Inductor Power Chip Wirewound 22uH 10% 100KHz Ferrite 0.78A 0.351Ohm DCR 1210 T/R
Inductor Power Wirewound 22uH 10% 1KHz 110Q-Factor Ferrite 2.2A 0.026Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 22uH 10% 1KHz 1A 0.19Ohm DCR AXL T/R
Inductor Power Unshielded Wirewound 22uH 10% 1KHz Ferrite 2.7A 0.05Ohm DCR AXL Bag

Descriptions

Descriptions of Bourns RLB0712-220KL provided by its distributors.

Inductor Power Wirewound 22uH 10% 1KHz 20Q-Factor Ferrite 0.7A 0.12Ohm DCR RDL Bag
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core
FIXED IND 22UH 700MA 120 MOHM TH
1KHz 9MHz 700mA 20@2.52MHz 22¦ÌH 120m¦¸ ¡À10% , 6.7mm*11mm
700mA 22uH ±10% Plugin,D=6.7mm Power Inductors ROHS
RLB Radial Vertical Cylinder 0.264Dia 6.70mm 22muH
Inductor, Ferrite, 22Uh, 10%; Product Range:Rlb Series; Inductance:22Μh; Inductor Construction:Unshielded; Rms Current (Irms):-; Saturation Current (Isat):700Ma; Dc Resistance Max:0.12Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns, Inc. RLB0712-220KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLB0712-220KL.