Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLB0912-220KL

Inductor Power Wirewound 22uH 10% 1KHz 50Q-Factor Ferrite 2.1A 0.086Ohm DCR RDL Bag
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0912-220KL.

IHS

Datasheet8 pages6 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-44.03%

CAD Models

Download Bourns RLB0912-220KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TAIYO YUDENLHL08TB220K
Inductor Power Wirewound 22uH 10% 2.52MHz 50Q-Factor Ferrite 1.8A 0.068Ohm DCR RDL Ammo
TAIYO YUDENLHL08NB220K
Ind Power 22uH 10% 2.52MHz 50Q-Factor Ferrite 1.8A RDL Bulk
Inductor Power Wirewound 22uH 10% 1KHz 40Q-Factor Ferrite 2.4A 0.07Ohm DCR RDL Bag
General Purpose Inductor, 22uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Unshielded Drum Core 22uH 10% 2.52MHz 40Q-Factor Ferrite 2.4A 0.07Ohm DCR RDL
Inductor Power Unshielded Wirewound 22uH 10% 1KHz 1A 0.19Ohm DCR AXL T/R

Descriptions

Descriptions of Bourns RLB0912-220KL provided by its distributors.

Inductor Power Wirewound 22uH 10% 1KHz 50Q-Factor Ferrite 2.1A 0.086Ohm DCR RDL Bag
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core
1KHz 17MHz 2.5A 2.1A 50@2.52MHz 22μH 86mΩ ±10% Plugins,D8.7XL10MM vertical mounting,Through hole mounting 8.7mm(Length)*11mm(height)
INDUCTOR, 22UH, 10%, RADIAL LEADED; Product Range:RLB Series; Inductance:22µH; Inductor Construction:Unshielded; RMS Current (Irms):2.1A; Saturation Current (Isat):2.5A; DC Resistance Max:0.086ohm; Inductance Tolerance:±

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLB0912-220KL.