Bourns SDR0703-220KL

Inductor Power Unshielded Wirewound 22uH 10% 100KHz 20Q-Factor Ferrite 0.65A 0.3Ohm DCR T/R
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0703-220KL.

IHS

Datasheet3 pages7 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.04%

CAD Models

Download Bourns SDR0703-220KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TAIYO YUDENCBC3225T220KR
Inductor Power Chip Wirewound 22uH 10% 100KHz Ferrite 0.78A 0.351Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 22uH 10% 100KHz 0.76A 0.378Ohm DCR T/R
Inductor Power Wirewound 22uH 10% 1KHz 20Q-Factor Ferrite 0.7A 0.12Ohm DCR RDL Bag
TAIYO YUDENLBC3225T220KRV
Ind Chip Wirewound 22uH 10% 100KHz Ferrite 330mA 1210 Embossed T/R
TAIYO YUDENCBC3225T220KRV
Inductor Power Chip Wirewound 22uH 10% 100KHz Ferrite 0.5A 0.351Ohm DCR 1210 Automotive T/R
Inductor Power Wirewound 22uH 10% 2.52MHz 60Q-Factor Ferrite 0.46A 0.65Ohm DCR RDL Bag

Descriptions

Descriptions of Bourns SDR0703-220KL provided by its distributors.

Inductor Power Unshielded Wirewound 22uH 10% 100KHz 20Q-Factor Ferrite 0.65A 0.3Ohm DCR T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 2618
100KHz 26MHz 950mA 650mA 20@2.52MHz 22¦ÌH 300m¦¸ ¡À10% SMD,4.5X6.5MM , 6.5mm*4.5mm*2.7mm
INDUCTOR, POWER WIREWOUND,22UH,650MA,10%,SMD
FIXED IND 22UH 650MA 300MOHM SMD
POWER INDUCTOR 22UH 950MA 10% 26MHZ
INDUCTOR, UN-SHIELDED, 22UH, 950MA, SMD
650mA 22uH ±10% 950mA SMD,4.5x6.5mm Power Inductors ROHS
SDR0703 Nonstandard 0.256Lx0.177W 6.50mmx4.50mm 22muH
MAGNETICS - NON-SHIELDED POWER INDUCTOR
Inductor, Un-Shielded, 22Uh, 950Ma, Smd; Inductance:22Μh; Rms Current (Irms):650Ma; Inductor Construction:Unshielded; Saturation Current (Isat):950Ma; Product Range:Sdr0703 Series; Dc Resistance Max:300Mohm; Product Length:6.5Mm Rohs Compliant: Yes |Bourns, Inc. SDR0703-220KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0703-220KL.