Bourns PWR221T-30-1002J

Res Thick Film 10K Ohm 5% 2.25/30W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
$ 3.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR221T-30-1002J.

IHS

Datasheet3 pages5 years ago

Newark

Electro Sonic

Alternate Parts

Price @ 1000
$ 3.136
$ 1.94
Stock
34,332
10,203
Authorized Distributors
4
6
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
Tolerance
5 %
5 %
Power Rating
35 W
35 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityER5810KJT
Fixed Resistor, Wire Wound, 7W, 10000ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Yageo GroupFMP300JT-73-10K
Fixed Resistor, Metal Film, 3W, 10000ohm, 750V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 10000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupFMP200JT-52-10K
Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns PWR221T-30-1002J provided by its distributors.

Res Thick Film 10K Ohm 5% 2.25/30W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
Fixed Resistor, Metal Glaze/thick Film, 35W, 10000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
RES 10K OHM 5% 30W TO220-2
POWER RESISTOR 5%
Resistor, Thick Film, 10Kohm, 30W, 5%; Resistance:10Kohm; Product Range:Pwr221T-30 Series; Power Rating:30W; Resistor Technology:Thick Film; Resistor Case/Package:To-220; Resistance Tolerance:± 5%; Product Length:10.41Mm Rohs Compliant: Yes |Bourns, Inc. PWR221T-30-1002J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.