Bourns PWR220T-35-1002J

Res Thick Film 10K Ohm 5% 35W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR220T-35-1002J.

IHS

Datasheet4 pages4 years ago

element14 APAC

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.05%

CAD Models

Download Bourns PWR220T-35-1002J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 3.136
Stock
10,203
34,332
Authorized Distributors
6
4
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
Tolerance
5 %
5 %
Power Rating
35 W
35 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityER5810KJT
Fixed Resistor, Wire Wound, 7W, 10000ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Yageo GroupFMP300JT-73-10K
Fixed Resistor, Metal Film, 3W, 10000ohm, 750V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 10000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupFMP200JT-52-10K
Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns PWR220T-35-1002J provided by its distributors.

Res Thick Film 10K Ohm 5% 35W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
TO-220-2Full Pack FIXED RESISTOR PWR220T-35 0.398Lx0.157W 10.10mmx4.00mm 35W 10kOhm ±100ppm/C
Thick Film Resistors 10kΩ 35W ±100ppm/℃ ±5% TO-220-2 Through Hole Resistors ROHS
Fixed Resistor, Metal Glaze/Thick Film, 35W, 10000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res, 10K, 35W, To-220, Thick Film; Resistance:10Kohm; Product Range:Pwr220T-35 Series; Power Rating:35W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:250V; Resistor Technology:Thick Film Rohs Compliant: Yes |Bourns, Inc. PWR220T-35-1002J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.