Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ER5810KJT

Fixed Resistor, Wire Wound, 7W, 10000ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
$ 1.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER5810KJT.

Master Electronics

Datasheet6 pages12 years ago
Datasheet16 pages19 years ago
Datasheet40 pages15 years ago

Farnell

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.06%

CAD Models

Download TE Connectivity ER5810KJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityER7410KJT
ER CGS FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ +60ppm/C 10kOhm 3W
TE Connectivity1625890-5
Resistor, Metal Oxide, Res 10 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ10K
TE ConnectivityCBT50J10K
10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon Co
Stackpole ElectronicsCF14JT10K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 10kOhm 0.25W 1/4W
Stackpole ElectronicsCF18JT10K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 10kOhm 0.125W 1/8W
Stackpole ElectronicsCF12JT10K0
Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
TE ConnectivityEP9WS10KJ
Fixed Resistor, Wire Wound, 9W, 10000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
RESISTOR, WIRE WOUND, 5 W, 5 %, 180 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
TE ConnectivitySBCHE510KJ
Fixed Resistor, Wire Wound, 5W, 10000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
Yageo GroupFMP300JT-73-10K
10kΩ 3W Metal Film Resistor ±5% Through Hole,D5xL15.5mm Through Hole Resistors RoHS
Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 5% +/-Tol, Through Hole Mount
Ohmite25J10KE
Fixed Resistor, Wire Wound, 5W, 10000ohm, 330V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ER5810KJT provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 10000ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ER CGS 0.315Diax0.874L 8.00mmx22.20mm 7W 10kOhm 0/ +60ppm/C
Wirewound Res.-Through Hole Er58 10K 5%; |Te Connectivity Amp 1623750-2
RESISTOR, WIREWOUND, RES 10 KILOHMS, PWR-RTG 6 W, TOL 5%,AXIAL, SILICONE COAT
Res Wirewound 10K Ohm 5% 7W 0ppm/C to 60ppm/C Conformal Coated AXL Medical Ammo
10KΩ ±5% 7W 0ppm/℃~60ppm/℃ Plugins Through hole mounting 22.2mm(Length)
10K Ω, Wire Wound, Power Resistor Resistor, 5 %, 22.2 x 8 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, 7 W, 0 – 60 ppm/°C, CGS ER
Special Order: ER58 10K 5% AMMO Resistance Value: 10K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Through-Hole Resistor | 10K Ω Wire Wound Power Resistor 5 % | Part Number: ER5810KJT | Internal Number: 1623750-2 | TE Connectivity | CGS
RES, 10K, 5%, 7W, AXIAL, WIREWOUND; Resistance: 10kohm; Product Range: ER Series; Power Rating: 7W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 200V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 60ppm/°C; Automotive Qualification Standard: -; Body Diameter: 8mm; Body Length: 22.2mm; Lead Diameter: 0.8mm; Lead Length: 38mm; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +200°C; Resistor Mounting: Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623750-2