Bourns PTA4544-2015DPA103

Pta Series, Logarithmic Potentiometer, 10 Kohms, +/-20%, 0.125W, Through Hole
$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTA4544-2015DPA103.

IHS

Datasheet5 pages5 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.22%

CAD Models

Download Bourns PTA4544-2015DPA103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEVU-F2LFL3B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE PLASTIC SLEEVE 10KOHM EVU SERIES
PanasonicEVU-F2AF30B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING 10K EVU SERIES
PanasonicEVU-F3AF30B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING DETENT 10K EVU SERIES
PTA SERIES, LINEAR POTENTIOMETER, 10KOHMS, +/-20%, 0.1W, THROUGH HOLE
Potentiometer, Carbon, 0.05W, 20V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP091N-FC25BR10K
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns PTA4544-2015DPA103 provided by its distributors.

PTA SERIES, LOGARITHMIC POTENTIOMETER, 10KOHMS, +/-20%, 0.125W, THROUGH HOLE
±20% 60mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Potentiometer, Carbon, 0.06W, 10000ohm, 150V, 20% +/-Tol
Res POT Carbon Element 10k Ohm ±20% 1/4W (60 x 9 x 6.5mm) Through Hole
Avnet Japan
POTENTIOMETER, SLIDE, 10K, 45MM
SLIDE POT 10K OHM 0.06W TOP 45MM
Bourns PTA4544-2015DPA103 スライドポテンショメータ
10K¦¸ ¡À20% 60mW 60mm*9mm*6.5mm
Potentiometer, Slide, 10K, 45Mm; Track Resistance:10Kohm; Power Rating:60Mw; Resistance Tolerance:± 20%; Product Range:Pta Series; Track Taper:Log (Audio); Temperature Coefficient:-; Svhc:No Svhc (15-Jan-2018); External Depth:9Mm; Rohs Compliant: Yes |Bourns, Inc. PTA4544-2015DPA103

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1688416