Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVU-F2AF30B14

Potentiometer 9MM Plastic Shaft Vertical Single No Bushing 10K Evu Series

Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVU-F2AF30B14.

Upverter

Datasheet5 pages20 years ago

CAD Models

Download Panasonic EVU-F2AF30B14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicEVU-E2KFK4D14
POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW, 20%
PanasonicEVU-F3AF30B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING DETENT 10K EVU SERIES
PanasonicEVU-E2AF25B14
POTENTIOMETER 9MM PLASTIC SHAFT HORIZONT SINGLE NO BUSHING 10K EVU SERIES
Potentiometer, Carbon, 0.05W, 20V, 20% +/-Tol, 1 Turn(s)
Slide Potentiometer, Low Profile; |Bourns, Inc. PTA2043-2015DPB103
TT ElectronicsP091N-FC25BR10K
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Panasonic EVU-F2AF30B14 provided by its distributors.

POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING 10K EVU SERIES
EVUF Series Single Turn 10 kO ±20 % 0.05 W 9 mm Square Rotary Potentiometer
POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW, 20%
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (11.5 X 11.2 X 33.7mm) Pin Bracket Mount/Through Hole Bulk
POTENTIOMETER 10K OHM 1/20W LINEAR
POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW; POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW, 20%; Track Resistance:10kohm; Track Taper:Log (Audio); No. of Turns:1; Shaft Diameter:6mm; Shaft Length:30mm; Resistance Tolerance:± 20%; Voltage Rating:250V; Power Rating:50mW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVUF2AF30B14