Bourns PTA4543-2015CPB103

Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (60 X 9 X 24.5mm) Pin Thru-Hole Automotive
$ 0.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTA4543-2015CPB103.

Master Electronics

Datasheet5 pages5 years ago
Datasheet2 pages11 years ago

Arrow Electronics

Inventory History

3 month trend:
-1.43%

CAD Models

Download Bourns PTA4543-2015CPB103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PTA SERIES, LINEAR POTENTIOMETER, 10KOHMS, +/-20%, 0.1W, THROUGH HOLE
PanasonicEVU-E2KFK4D14
POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW, 20%
PanasonicEVU-F3LFL3B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE PLASTIC SLEEVE 10K EVU SERIES
PanasonicEVU-F3AF30B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING DETENT 10K EVU SERIES
±20% 50mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Carbon potentiometer, 10 kΩ, 0.05 W, linear, solder pin, PTV111-3415A-B103

Descriptions

Descriptions of Bourns PTA4543-2015CPB103 provided by its distributors.

Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (60 X 9 X 24.5mm) Pin Thru-Hole Automotive
±20% 250mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Potentiometer, Carbon, 0.25W, 10000ohm, 200V, 20% +/-Tol
SLIDE POT 10K OHM 0.25W TOP 45MM
10K¦¸ ¡À20% 250mW 60mm*9mm*6.5mm
Slide Potentiometer, 10K, 0.25W, Linear; Slide Potentiometer Type:Low Profile; Track Resistance:10Kohm; Resistance Tolerance:± 20%; Power Rating:250Mw; Track Taper:Linear; Potentiometer Mounting:Through Hole; Length Of Travel:45Mm Rohs Compliant: Yes |Bourns, Inc. PTA4543-2015CPB103

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.