Bourns PTA2043-2010CIB254

±20% 100mW 250kΩ Plugin Potentiometers, Variable Resistors ROHS
$ 0.809
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTA2043-2010CIB254.

JRH Electronics

Datasheet2 pages11 years ago

Arrow Electronics

Inventory History

3 month trend:
-52.87%

CAD Models

Download Bourns PTA2043-2010CIB254 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Panel Control - 12Mm-St-Carbon /Bulk, Bag Packaging |Bourns, Inc. PDB12-F4251-254BF
Panel Control - Slide Carbon /Box |Bourns, Inc. PTA6043-2015DPB254
TT Electronics91AR250KLF
Trimmer, Cermet, 0.5W, 250000ohm, 250V, 20% +/-Tol, 1 Turn(s)
Trimmer Potentiometers 250Kohms 10mm Rnd Top adj
Trimmer Potentiometers 250Kohms 10mm Rnd Top adj
Res Cermet Trimmer 250K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag

Descriptions

Descriptions of Bourns PTA2043-2010CIB254 provided by its distributors.

±20% 100mW 250kΩ Plugin Potentiometers, Variable Resistors ROHS
Res Carbon Film POT 250K Ohm 20% 0.1W(1/10W) (35 X 9 X 19.5mm) Pin Thru-Hole
SLIDE POT 250K OHM 0.1W TOP 20MM
250K¦¸ ¡À20% 100mW 35mm*9mm*6.5mm
Pot, Slide, 250Kohm, 0.1W; Slide Potentiometer Type:Low Profile; Track Resistance:250Kohm; Resistance Tolerance:± 20%; Power Rating:100Mw; Track Taper:Linear; Potentiometer Mounting:Through Hole; Length Of Travel:20Mm Rohs Compliant: Yes |Bourns, Inc. PTA2043-2010CIB254

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.