Bourns PM1608S-471M-RC

Ind Power Shielded Bobbin Core 470uH 20% 100KHz 40Q-Factor Ferrite 190mA T/R
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1608S-471M-RC.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.645
$ 0.64
Stock
32,904
86,169
Authorized Distributors
4
6
Inductance
470 µH
470 µH
Tolerance
20 %
20 %
Current Rating
-
190 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.8 Ω
1.8 Ω
Q Factor
-
40
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
Power Inductors - SMD FIXED IND 470UH 500MA 1.27 OHM
Ind Power Bobbin Core 470uH 20% 100KHz 15Q-Factor Ferrite 800mA T/R
TAIYO YUDENLBC2518T471M
Inductor General Purpose Chip Wirewound 470uH 20% 796KHz Ferrite 0.05A 28.6Ohm DCR 1007 T/R
TAIYO YUDENLB2518T471M
Inductor General Purpose Chip Wirewound 470uH 20% 796KHz Ferrite 0.025A 13Ohm DCR 1007 T/R
TAIYO YUDENCBC2518T471M
Inductor Power Chip Wirewound 470uH 20% 796KHz Ferrite 0.07A 28.6Ohm DCR 1007 T/R

Descriptions

Descriptions of Bourns PM1608S-471M-RC provided by its distributors.

Ind Power Shielded Bobbin Core 470uH 20% 100KHz 40Q-Factor Ferrite 190mA T/R
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
FIXED IND 470UH 190MA 1.8OHM SMD
190mA 470uH ±20% SMD,4.4x6.6mm Power Inductors ROHS
Ind6.6X4.4X3Mm,470Uh20%0.19A,shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns Jw Miller PM1608S-471M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.