Bourns PM1608-220M-RC

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1608-220M-RC.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Arrow Electronics

Alternate Parts

Price @ 1000
$ 1.15
$ 1.708
Stock
21,825
31,336
Authorized Distributors
5
5
Inductance
22 µH
22 µH
Tolerance
20 %
-
Current Rating
-
800 mA
Shielding
Unshielded
-
DC Resistance (DCR)
370 mΩ
255 mΩ
Q Factor
-
-
Test Frequency
100 kHz
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1813
TAIYO YUDENCBC3225T220MR
Inductor Power Chip Wirewound 22uH 20% 100KHz Ferrite 0.78A 0.351Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 22uH 20% 1MHz Ferrite 0.7A 0.351Ohm DCR Automotive T/R
Inductor Power Chip Shielded Wirewound 22uH 20% 100KHz Ferrite 0.55A 0.576Ohm DCR 1515 T/R
TAIYO YUDENLBC3225T220MR
Inductor General Purpose Chip Wirewound 22uH 20% 100KHz Ferrite 0.33A 0.351Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns PM1608-220M-RC provided by its distributors.

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
Ind, ferrite,22Uh,20+% Tol,20-% Tol,2618-Case Rohs Compliant: Yes |Bourns Jw Miller PM1608-220M-RC
22uH ±20% 700mA SMD,6.6x4.5mm Power Inductors ROHS
INDUCTOR POWER SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM1608-220-M-RC