Bourns PM43-220M-RC

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1813
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM43-220M-RC.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
-61.25%

CAD Models

Download Bourns PM43-220M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 900mA T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
Inductor Power Shielded Wirewound 22uH 20% 1KHz 16Q-Factor Ferrite 0.9A 0.19Ohm DCR T/R
TAIYO YUDENCBC3225T220MR
Inductor Power Chip Wirewound 22uH 20% 100KHz Ferrite 0.78A 0.351Ohm DCR 1210 T/R
Ind Power Shielded Wirewound 22uH 20% 1MHz Ferrite 950mA T/R
Ind Power Shielded Wirewound 22uH 20% 1MHz Ferrite 950mA T/R

Descriptions

Descriptions of Bourns PM43-220M-RC provided by its distributors.

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1813
Ind Power 22uH 20% 1KHz 25Q-Factor Ferrite T/R
Inductor, Un-Shielded, 22Uh, 1.2A, Smd; Rango De Producto:Serie Pm43; Inductancia:22Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:No Apantallado; Resistencia Dc Máx.:0.38Ohm; Corriente Rms (Irms):760Ma |Bourns Jw Miller PM43-220M-RC
INDUCTOR, UN-SHIELDED, 22UH, 1.2A, SMD;; INDUCTOR, UN-SHIELDED, 22UH, 1.2A, SMD; Inductance: 22µH; RMS Current (Irms): 760mA; Inductor Construction: Unshielded; Saturation Current (Isat): 1.2A; Product Range: PM43 Series; Power Inductor Case: 4.5mm x 4mm x 3.2mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM43-220M-RC.