
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | SDE0403A-220M | 161 | 27 | |||||||||
| Arrow Electronics | SDE0403A-220M | 161 | 1 | |||||||||
| Newark | SDE0403A-220M | 0 | 4K | Cut Tape | ||||||||
| Onlinecomponents.com | SDE0403A-220M | 0 | 2K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | SDE0403A-220M | 0 | 4K | Bulk | 8h |
Download Bourns SDE0403A-220M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns SDE0403A-220M provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: