Bourns PM104SH-330-RC

Ind Power Shielded Bobbin Core 33uH 30% 100KHz 22Q-Factor Ferrite 1.8A T/R
$ 0.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM104SH-330-RC.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.722
$ 0.428
Stock
1
192,756
Authorized Distributors
4
6
Inductance
33 µH
33 µH
Tolerance
30 %
30 %
Current Rating
1.8 A
1.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
86 mΩ
86 mΩ
Q Factor
-
22
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 30% 100KHz 24Q-Factor Ferrite 2.1A 0.084Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 12Q-Factor Ferrite 2.2A 0.105Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 24Q-Factor Ferrite 2.1A 0.084Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz 2.2A 0.067Ohm DCR Automotive T/R
Wurth Elektronik744066330
General Purpose Inductor, 33uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 3939

Descriptions

Descriptions of Bourns PM104SH-330-RC provided by its distributors.

Ind Power Shielded Bobbin Core 33uH 30% 100KHz 22Q-Factor Ferrite 1.8A T/R
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
1.8A 33uH ±30% 1.8A SMD,10x10mm Power Inductors ROHS
Ind10X10X3.8Mm,33Uh30%1.8A,shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns Jw Miller PM104SH-330-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.