Bourns SRU1048-330Y

Inductor Power Shielded Wirewound 33uH 30% 100KHz 24Q-Factor Ferrite 2.1A 0.084Ohm DCR T/R
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1048-330Y.

IHS

Datasheet3 pages5 years ago

Newark

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-14.86%

CAD Models

Download Bourns SRU1048-330Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.434
$ 0.636
Stock
176,083
48,875
Authorized Distributors
6
6
Inductance
33 µH
33 µH
Tolerance
30 %
30 %
Current Rating
-
2.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
84 mΩ
84 mΩ
Q Factor
24
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 30% 100KHz 22Q-Factor Ferrite 1.8A 0.086Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 12Q-Factor Ferrite 2.2A 0.105Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 24Q-Factor Ferrite 1.25A 0.139Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU1048-330Y provided by its distributors.

Inductor Power Shielded Wirewound 33uH 30% 100KHz 24Q-Factor Ferrite 2.1A 0.084Ohm DCR T/R
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Fixed Inductor Nonstandard 33µH ±30% 2.1A 63mΩ 10MHz 24@2.52MHz
Shielded SMD Power Inductors | FIXED IND 33UH 2.1A 63 MOHM SMD
Inductor, Shielded, 33Uh, 1.7A, Smd, Full Reel; Inductance:33Μh; Rms Current (Irms):2.1A; Inductor Construction:Shielded; Saturation Current (Isat):1.7A; Product Range:Sru1048 Series; Dc Resistance Max:0.063Ohm; Product Length:10Mm Rohs Compliant: Yes |Bourns, Inc. SRU1048-330Y.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1048-330Y.