Bourns SRU1048A-330Y

Inductor Power Shielded Wirewound 33uH 30% 100KHz 24Q-Factor Ferrite 2.1A 0.084Ohm DCR Automotive T/R
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1048A-330Y.

IHS

Datasheet3 pages5 years ago

Master Electronics

Inventory History

3 month trend:
-2.72%

Alternate Parts

Price @ 1000
$ 0.636
$ 0.434
Stock
48,721
175,719
Authorized Distributors
6
6
Inductance
33 µH
33 µH
Tolerance
30 %
30 %
Current Rating
2.1 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
84 mΩ
84 mΩ
Q Factor
-
24
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 30% 100KHz 12Q-Factor Ferrite 2.2A 0.105Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 24Q-Factor Ferrite 2.1A 0.084Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 22Q-Factor Ferrite 1.8A 0.086Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU1048A-330Y provided by its distributors.

Inductor Power Shielded Wirewound 33uH 30% 100KHz 24Q-Factor Ferrite 2.1A 0.084Ohm DCR Automotive T/R
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
INDUCTOR, 33UH, 1.7A, 30%, POWER; Inductance: 33µH; RMS Current (Irms): 2.1A; Inductor Construction: Shielded; Saturation Current (Isat): 1.7A; Product Range: SRU1048A Series; Power Inductor Case: 10mm x 10mm x 4.8mm; DC Resis

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1048A330Y