Bourns PM1008-1R2K-RC

Ind Chip Wirewound 1.2uH 10% 7.9MHz 25Q-Factor Ferrite 280mA 1008 T/R
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1008-1R2K-RC.

IHS

Datasheet2 pages7 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
-3.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RF Choke Bobbin Core 1.2uH 10% 7.9MHz 40Q-Factor Ferrite 0.74A 0.18Ohm DCR AXL Bag
Inductor General Purpose Chip Wirewound 1.2uH 10% 7.96MHz 30Q-Factor Ferrite 215mA 750mOhm DCR 1210 T/R
TAIYO YUDENLK16081R2K-T
Inductor RF Shielded Multi-Layer 1.2uH 10% 10MHz 35Q-Factor Ferrite 0.04A 0.65Ohm DCR 0603 T/R
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
TAIYO YUDENLK21251R2K-T
Inductor RF Shielded Multi-Layer 1.2uH 10% 10MHz 45Q-Factor Ferrite 0.08A 0.35Ohm DCR 0805 T/R
Ind RF Chip Shielded Multi-Layer 1.2uH 10% 10MHz 35Q-Factor Ferrite 50mA 0603

Descriptions

Descriptions of Bourns PM1008-1R2K-RC provided by its distributors.

Ind Chip Wirewound 1.2uH 10% 7.9MHz 25Q-Factor Ferrite 280mA 1008 T/R
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
FIXED IND 1.2UH 280MA 2 OHM SMD
7.9MHz 250MHz 280mA 25@7.9MHz 1.2¦ÌH 2¦¸ ¡À10% 1008 2.5mm*2mm*1.8mm
PM1008 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 1.2muH
Inductor, 1.2Uh, 280Ma, 10%, 250Mhz; Core Material:Ferrite; Dc Current Rating:280Ma; Dc Resistance Max:2Ohm; Inductance:1.2Μh; Inductance Tolerance:± 10%; Inductor Case Style:1008; No. Of Pins:2; Q Factor:25; Q Test Frequency:7.9Mhz Rohs Compliant: Yes |Bourns Jw Miller PM1008-1R2K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.