What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLF1608A1R2K

Ind RF Chip Shielded Multi-Layer 1.2uH 10% 10MHz 35Q-Factor Ferrite 50mA 0603
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608A1R2K.

IHS

Datasheet5 pages0 years ago

JRH Electronics

Newark

Future Electronics

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TAIYO YUDENLK16081R2K-T
Inductor RF Shielded Multi-Layer 1.2uH 10% 10MHz 35Q-Factor Ferrite 0.04A 0.65Ohm DCR 0603 T/R
Ind Chip Shielded Multi-Layer 1.2uH 10% 10MHz 35Q-Factor Ferrite 25mA 0603 T/R
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK21251R2K-T
Inductor RF Shielded Multi-Layer 1.2uH 10% 10MHz 45Q-Factor Ferrite 0.08A 0.35Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLF1608A1R2K provided by its distributors.

Ind RF Chip Shielded Multi-Layer 1.2uH 10% 10MHz 35Q-Factor Ferrite 50mA 0603
General Purpose Inductor, 1.2Uh, 10%, 1 Element, Ferrite-Core, Smd |Tdk MLF1608A1R2K
MLF Series 0603 1.2 uH ±10 % Tol. 50 mA Magnetic Shielded Multilayer Inductor
10MHz 150MHz 50mA 35 1.2μH 650mΩ ±10% 0603 PCBinstall,SMD mount 1.6mm*787.4μm*800μm
INDUCTOR, 1.2UH, 0603, 10%; Inductance:1.2µH; Inductance Tolerance:± 10%; DC Resistance Max:0.65ohm; DC Current Rating:50mA; Self Resonant Frequency:150MHz; Core Material:Ferrite; Inductor Case Style:0603; No. of Pins:2; MSL:MSL 2 - 1 year; Core Material:Ferrite; DC Current Max:50mA; Inductor Type:Multilayer; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:1608; Q @ Vr F:50; Q Factor @ Frequency:35 @ 10MHz; Resistance:0.25ohm; Resonant Frequency:150MHz

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos