Murata LQM18NN1R2K00D

General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, , 1608/0603
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM18NN1R2K00D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQM18NN1R2K00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-03-31
LTD Date2025-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ind Chip Shielded Multi-Layer 1.2uH 10% 10MHz 35Q-Factor Ferrite 25mA 0603 T/R
TAIYO YUDENLK16081R2K-T
Inductor RF Shielded Multi-Layer 1.2uH 10% 10MHz 35Q-Factor Ferrite 0.04A 0.65Ohm DCR 0603 T/R
Ind RF Chip Shielded Multi-Layer 1.2uH 10% 10MHz 35Q-Factor Ferrite 50mA 0603
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Inductor 1.2uH 10% 0402 2-Pin Surface Mount
Inductor, ferrite,1.2Uh,10+% Tol,10-% Tol,0603-Case |Bourns, Inc. CS160808-1R2K

Descriptions

Descriptions of Murata LQM18NN1R2K00D provided by its distributors.

General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
Inductor General Purpose Chip Shielded Multi-Layer 1.2uH 10% 10MHz 35Q-Factor Ferrite 25mA 800mOhm DCR 0603 Paper T/R
INDUCTOR, 0603, SHIELD, 1200NH+/-10%; Inductance: 1.2µH; Product Range: -; DC Current Rating: 25mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.8ohm; Inductance Tol
INDUCTOR, 0603 CASE, SHIELD, 1200NH±10%; Inductor Type:Monolithic; Inductance:1200nH; Tolerance, Inductance:± 10%; Resistance:0.8ohm; DC Current Max:25mA; Self Resonant Frequency:65MHz; Case Style:0603; Q Factor @ Vr, F:35; ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM18NN1R2K00D.