Bourns 78F1R2K-RC

RF Choke Bobbin Core 1.2uH 10% 7.9MHz 40Q-Factor Ferrite 0.74A 0.18Ohm DCR AXL Bag
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F1R2K-RC.

IHS

Datasheet3 pages8 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-8.97%

CAD Models

Download Bourns 78F1R2K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind RF Choke Bobbin Core 1.2uH 10% 7.96MHz 50Q-Factor Ferrite 880mA AXL T/R
Ind Chip Wirewound 1.2uH 10% 7.9MHz 25Q-Factor Ferrite 280mA 1008 T/R
Inductor General Purpose Chip Wirewound 1.2uH 10% 7.96MHz 30Q-Factor Ferrite 215mA 750mOhm DCR 1210 T/R
TAIYO YUDENLK21251R2K-T
Inductor RF Shielded Multi-Layer 1.2uH 10% 10MHz 45Q-Factor Ferrite 0.08A 0.35Ohm DCR 0805 T/R
Inductor Power Unshielded Wirewound 1.2uH 10% 7.9MHz 3.2A 0.019Ohm DCR AXL T/R
Ind Chip Molded Wirewound 1.2uH 10% 7.96MHz 50Q-Factor 430mA 1812 T/R

Descriptions

Descriptions of Bourns 78F1R2K-RC provided by its distributors.

RF Choke Bobbin Core 1.2uH 10% 7.9MHz 40Q-Factor Ferrite 0.74A 0.18Ohm DCR AXL Bag
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core
7.9MHz 165MHz 740mA 40@7.9MHz 1.2μH 180mΩ ±10% Through hole mounting 7.11mm(Length)
FIXED IND 1.2UH 740MA 180MOHM TH
740mA 1.2uH ±10% 40@7.9MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS
Inductor, Axial, Conformal Coa
CHOKE, 1.2UH, 590MA, 10%, 165MHZ; Product Range:78F Series; Inductance:1.2µH; DC Current Rating:740mA; DC Resistance Max:0.18ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:165MHz; Case Dimensions:2.8mm x 7.12mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.