Bourns P6SMB440CA

Diode TVS Single Bi-Dir 376V 600W 2-Pin DO-214AA T/R
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns P6SMB440CA.

Newark

Datasheet6 pages3 years ago
Datasheet5 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
-9.98%

CAD Models

Download Bourns P6SMB440CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseP6KE440CA
P6KE Series 602 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
LittelfuseP6SMB350CA
P6SMB Series 332 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS DIODE 300VWM 482VC DO214AA / 482V Clamp 1.3A Ipp Tvs Diode Surface Mount SMB (DO-214AA)
Dio Tvs Vbd 400V 600W Bidir Smb /Tape & Reel - 7" Reel |Bourns, Inc. P6SMB400CA
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
onsemiP6KE440CA
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-15

Descriptions

Descriptions of Bourns P6SMB440CA provided by its distributors.

Diode TVS Single Bi-Dir 376V 600W 2-Pin DO-214AA T/R
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
1A 600W 602V 418V 376V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE 376VWM 602VC DO214AA
Product Range:p6Smb Series; Tvs Polarity:bidirectional; Reverse Stand-Off Voltage Vrwm:376V; Clamping Voltage Vc Max:602V; Diode Case Style:do-214Aa (Smb); No. Of Pins:2Pins; Breakdown Voltage Min:418V; Breakdown Voltage Max:462V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB440CA.