Littelfuse P6SMB350CA

P6SMB Series 332 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB350CA.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages15 years ago

Farnell

HQonline

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+21.77%

CAD Models

Download Littelfuse P6SMB350CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Bi-Directional TVS Diode 600W 1.3A 482V 332V SMB(DO-214AA) SMD 2.44mm H
LittelfuseP6KE440CA
P6KE Series 602 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
onsemiP6KE300CA
Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
LittelfuseP6SMB400CA
P6SMB Series 548 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseP6SMB440CA
TVS DIODE 376VWM 602VC DO214AA / 602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Descriptions

Descriptions of Littelfuse P6SMB350CA provided by its distributors.

P6SMB Series 332 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 300V, RoHS
Littelfuse SCT
TVS Diodes & ESD Suppressors; P6SMB350CA; LITTELFUSE; 300 V; 482 V; 332 V; 350 V
DO-214AA SMB P6SMB 1 Surface Mount Zener Tvs Diode 332V 1muA 600W -55C~150C TJ
1.3A 600W 482V 332V Bidirectional 300V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, BIDIR, 300V, 600W, DO-214AA; Product Range: P6SMB Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 300V; Clamping Voltage Vc Max: 482V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown V
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 300 / Clamping Voltage V = 482 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.7 / Breakdown Voltage Min. V = 332 / Breakdown Voltage Max. V = 368 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB350CA.