onsemi P6KE440CA

Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6KE440CA.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

IHS

Farnell

element14 APAC

CAD Models

Download onsemi P6KE440CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

Bidirectional TVS Diode 600W 1.1A 548V 380V SMB(DO-214AA) SMD 2.44mm H
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ440CA
SMBJ Series 492 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseP6KE550CA
P6KE Series 522.5 V 800 mA 600 W Through Hole TVS Diode - DO-204AC
LittelfuseP6SMB510CA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 434V, RoHS
Bidirectional TVS Diode, 600W, 900mA, 698V/485V, SMB (DO-214AA), SMD, 2.44mm H

Descriptions

Descriptions of onsemi P6KE440CA provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Diode TVS Single Bi-Dir 376V 600W 2-Pin DO-15 T/R
FAIRCHILD SEMICONDUCTOR P6KE440CA TVS Diode, TVS, P6KE Series, Bidirectional, 376 V, 602 V, DO-15, 2 Pins
600 Watt Transient Voltage Suppressors
DIODE, TVS, 440V, 600W, DO-204; Product Range: P6KE4 Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 376V; Clamping Voltage Vc Max: 602V; Diode Case Style: DO-15; No. of Pins: 2Pins; Breakdown Voltage Min: 418V; Breakdown Voltage Max: 462V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Breakdown Voltage: 418V; Breakdown Voltage Range: 418V to 462V; Breakover Voltage Min: 418V; Diode Type: Bidirectional TVS; Peak Pulse Current Ippm: 1A; Power Dissipation Pd: 5W; Stand-off Voltage: 376V; Termination Type: Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE440(C)A
  • P6KE440CA.