
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | P6SMB400CA | 3,000 | 3K | |||||||||
| Onlinecomponents.com | P6SMB400CA | 3,000 | 3K | Bulk | ||||||||
| Master Electronics | P6SMB400CA | 3,000 | 3K | |||||||||
| DigiKey | P6SMB400CABBCT-ND | 7,416 | 1 | Cut Tape | ||||||||
| TME | P6SMB400CA-BOU | 0 | 24K | 17h |
Download Bourns P6SMB400CA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Bourns P6SMB400CA provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: