What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse P6KE400CA

P6KE Series 5 W 420 V Bi-Directional Through Hole TVS Diode - DO-204AC
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE400CA.

Farnell

Datasheet6 pages5 years ago

TME

Littelfuse SCT

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.68%

CAD Models

Download Littelfuse P6KE400CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6SMB440CA
TVS DIODE 376VWM 602VC DO214AA / 602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
LittelfuseSMBJ350CA
SMBJ Series 567 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseP6KE440CA
P6KE Series 602 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Littelfuse P6KE400CA provided by its distributors.

P6KE Series 5 W 420 V Bi-Directional Through Hole TVS Diode - DO-204AC
TVS Diode, Bidirectional, 600W, 1.1A, 342V, 548V, 380V, DO-15 (DO-204AC), TH
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
TVS DIODE, 600W, 342V, BIDIR, DO-204AC; Product Range: P6KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 342V; Clamping Voltage Vc Max: 548V; Diode Case Style: DO-204AC; No. of Pins: 2Pins; Breakdown Vo
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 342 / Clamping Voltage V = 548 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.5 / Breakdown Voltage Min. V = 380 / Breakdown Voltage Max. V = 420 / Operating Temperature Max. °C = 175 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-204AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN