Littelfuse SMBJ300CA

ESD protection diodes / TVS diodes; LITTELFUSE; SMBJ300CA; 486 V; 1.3 A; 300 V; 335 V - 371 V
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ300CA.

IHS

Datasheet6 pages6 years ago

Newark

Farnell

Littelfuse SCT

Future Electronics

Inventory History

3 month trend:
+9.29%

CAD Models

Download Littelfuse SMBJ300CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.283
$ 0.297
Stock
229,534
260,399
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
353 V
353 V
Clamping Voltage
486 V
486 V
Peak Pulse Power
800 W
600 W
Peak Pulse Current
1.3 A
-

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-12-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseP6SMB400CA
P6SMB Series 548 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseP6SMB440CA
TVS DIODE 376VWM 602VC DO214AA / 602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
LittelfuseSMBJ350CA
SMBJ Series 567 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
onsemiP6KE440CA
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Bi-Directional TVS Diode 600W 1.3A 482V 332V SMB(DO-214AA) SMD 2.44mm H
Bidirectional TVS Diode 600W 1.1A 548V 380V SMB(DO-214AA) SMD 2.44mm H

Descriptions

Descriptions of Littelfuse SMBJ300CA provided by its distributors.

ESD protection diodes / TVS diodes; LITTELFUSE; SMBJ300CA; 486 V; 1.3 A; 300 V; 335 V - 371 V
Littelfuse Bidirectional TVS Diode, Vc=486V, SMD, DO-214AA (SMB), Vbr=335V
TVS DIODE, 600W, 300V, BIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 300V; Clamping Voltage Vc Max: 486V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 335V; Breakdown Voltage Max: 371V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 300 / Clamping Voltage V = 486 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.7 / Breakdown Voltage Min. V = 335 / Breakdown Voltage Max. V = 371 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN