Bourns P6SMB100A

Dio Tvs Vbd 100V 600W Unidir Smb /Tape & Reel - 7" Reel |Bourns, Inc. P6SMB100A
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns P6SMB100A.

IHS

Datasheet6 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
-3.48%

Alternate Parts

Price @ 1000
$ 0.134
$ 0.105
Stock
133,590
39,589
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
100 V
100 V
Clamping Voltage
137 V
137 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
4.5 A
4.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ8.5A
TVS Diode, Transil SMBJ, Unidirectional, 8.5 V, 14.4 V, DO-214AA (SMB), 2 Pins
onsemiSMBJ85A
Diode TVS Single Uni-Dir 85V 600W 2-Pin DO-214AA T/R
SMBJP6KE Series 105 V Uni-Directional Transient Voltage Suppressor - DO-214AA
onsemiP6KE100AG
Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon
BournsSMBJ7.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.78V 50A 600W -55C~150C TJ
BournsSMBJ78A
4.8A 600W 126V 86.7V Unidirectional 78V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Bourns P6SMB100A provided by its distributors.

Dio Tvs Vbd 100V 600W Unidir Smb /Tape & Reel - 7" Reel |Bourns, Inc. P6SMB100A
DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 137V 4.5A 600W -55C~150C TJ
Diode TVS Single Uni-Dir 85.5V 600W 2-Pin DO-214AA T/R
Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE 85.5VWM 137VC DO214AA
85.5V 600W 4.5A 137V 95V SMB(DO-214AA) 2.4mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.