Panjit P6SMB100A_R1_00001

Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit P6SMB100A_R1_00001.

IHS

Datasheet6 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.105
$ 0.134
Stock
38,707
133,590
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
100 V
100 V
Clamping Voltage
137 V
137 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
4.4 A
4.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Panjit P6SMB100A_R1_00001 provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
600W, Transient Voltage Suppressors, SMB, 85.5V, UNI 800-PK
TVS DIODE 85.5VWM 137V DO214AA
600W 4.4A 137V@4.4A 95V SMB(DO-214AA)
SURFACE MOUNT TRANSIENT VOLTAGE

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB100A-R1-00001