Bourns P4SMA43CA

Dio Tvs Vbd 43V 400W Bidir Sma /Tape & Reel - 7" Reel |Bourns, Inc. P4SMA43CA
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns P4SMA43CA.

TME

Datasheet6 pages3 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
-60.38%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.133
$ 0.133
Stock
5,001,781
30,395
30,395
Authorized Distributors
6
4
4
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
43 V
43 V
43 V
Clamping Voltage
59.3 V
59.3 V
59.3 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
6.9 A
7 A
7 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseP4KE43CA
Transient Suppressor Diode, single, bidirectional,36.8V V(Rwm),do-41 |Littelfuse P4KE43CA
BournsSMAJ30CA
Transil Diode (TVS); 400W; 30V; 8.3A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
LittelfuseSMAJ30CA
SMAJ Series 48.4 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
BournsSMAJ33CA
Transil Diode (TVS); 400W; 33V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
BournsSMAJ28CA
TVS Diode, SMAJ Series, Bidirectional, 28 V, 45.4 V, DO-214AC (SMA), 2 Pins
LittelfuseSMAJ33CA
SMAJ Series 3.3 W 40.6 V Bi-Directional Surface Mount TVS Diode - SMA

Descriptions

Descriptions of Bourns P4SMA43CA provided by its distributors.

Dio Tvs Vbd 43V 400W Bidir Sma /Tape & Reel - 7" Reel |Bourns, Inc. P4SMA43CA
6.9A 400W 59.3V 40.9V 36.8V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
TVS Diode Single Bi-Dir 36.8V 400W 2-Pin SMA T/R
TVS DIODE 36.8VWM 59.3VC DO214AC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.