Bourns P4SMA150CA

Dio Tvs Vbd 150V 400W Bidir Sma /Tape & Reel - 7" Reel |Bourns, Inc. P4SMA150CA
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns P4SMA150CA.

TME

Datasheet6 pages3 years ago

IHS

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.235
$ 0.12
Stock
7,369,363
7,500
Authorized Distributors
6
3
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
150 V
150 V
Clamping Voltage
207 V
207 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
2 A
2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SMAJ100CA-13-F
Tvs Diode, 400W, 100V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ100CA-13-F
BournsSMAJ100CA
TVS Diode, SMAJ, Bidirectional, 100 V, 162 V, DO-214AC (SMA), 2 Pins
TVS Diode, TRANSZORB SMAJ Series, Bidirectional, 9 V, 15.4 V, DO-214AC (SMA), 2 Pins
BournsSMAJ110CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 135V 5muA 400W -55C~150C TJ
Dio Tvs Vbd 120V 400W Bidir Sma /Tape & Reel - 7" Reel |Bourns, Inc. P4SMA120CA
Diodes Inc.SMAJ110CA-13-F
Trans Voltage Suppressor Diode, 400W, 110V V(RWM), Bidirectional, 1 Element, Silicon

Descriptions

Descriptions of Bourns P4SMA150CA provided by its distributors.

Dio Tvs Vbd 150V 400W Bidir Sma /Tape & Reel - 7" Reel |Bourns, Inc. P4SMA150CA
Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
TVS Diode Single Bi-Dir 128V 400W 2-Pin SMA T/R
TVS DIODE 128VWM 207VC DO214AC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.