Vishay SMAJ9.0CA-E3/61

TVS Diode, TRANSZORB SMAJ Series, Bidirectional, 9 V, 15.4 V, DO-214AC (SMA), 2 Pins
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ9.0CA-E3/61.

IHS

Datasheet6 pages4 years ago

Upverter

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
-11.72%

CAD Models

Download Vishay SMAJ9.0CA-E3/61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.113
$ 0.113
Stock
191,283
206,315
206,315
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
10.55 V
10.55 V
10.55 V
Clamping Voltage
15.4 V
15.4 V
15.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
2.1 A
2.7 A
2.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.SMAJ100CA-13-F
Tvs Diode, 400W, 100V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ100CA-13-F
BournsSMAJ100CA
TVS Diode, SMAJ, Bidirectional, 100 V, 162 V, DO-214AC (SMA), 2 Pins
Diodes Inc.SMAJ110CA-13-F
Trans Voltage Suppressor Diode, 400W, 110V V(RWM), Bidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 400W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Trans Voltage Suppressor Diode, 400W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
LittelfuseSMAJ100CA
SMAJ Series 162 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Vishay SMAJ9.0CA-E3/61 provided by its distributors.

TVS Diode, TRANSZORB SMAJ Series, Bidirectional, 9 V, 15.4 V, DO-214AC (SMA), 2 Pins
400W,9.0V 5%,bidir, sma Tvs Rohs Compliant: Yes |Vishay SMAJ9.0CA-E3/61.
Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
26A 15.4V 400W 10V 9V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diodes - Transient Voltage Suppressors 400W 9.0V 5% Bi
TVS Diode Single Bi-Dir 9V 400W 2-Pin SMA T/R
TVS DIODE, BIDIR, 9V, DO-214AC-2;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ9.0CA-E3/61.