Bourns MU1608-151Y

Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 0.6A 0.25Ohm DCR 0603 T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MU1608-151Y.

IHS

Datasheet9 pages3 years ago

TME

Master Electronics

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns MU1608-151Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.025
$ 0.025
Stock
125,190
1,448,942
1,448,942
Authorized Distributors
6
6
6
Impedance
150 Ω
150 Ω
150 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
600 mA
500 mA
500 mA
DC Resistance (DCR)
250 mΩ
250 mΩ
250 mΩ
Number of Lines
1
1
1

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 250mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1005HS121-T
BK Series 0402 120 Ohm 0.5 A 200 mOhm Multilayer Chip Bead Inductor
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 300mA 300mOhm DCR 0402 Paper T/R
TAIYO YUDENBK1608HS121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.18Ohm DCR 0603 T/R
TAIYO YUDENBK1005HM121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.18Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0603 T/R Automotive AEC-Q200

Descriptions

Descriptions of Bourns MU1608-151Y provided by its distributors.

Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 0.6A 0.25Ohm DCR 0603 T/R
250mΩ ±25% 150Ω@100MHz 0603 Ferrite Beads ROHS
BEAD FERRITE 150 OHM 600MA 1608
Chip Bead, ferrite |Bourns, Inc. MU1608-151Y
600mA 150¦¸@100MHz 250m¦¸ 0603 1.6mm*800¦Ìm*1mm
Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.