What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MMZ1608D121CTDH5

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0603 T/R Automotive AEC-Q200

$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608D121CTDH5.

IHS

Datasheet9 pages7 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-59.29%

CAD Models

Download TDK MMZ1608D121CTDH5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 300mA 300mOhm DCR 0402 Paper T/R
TAIYO YUDENBK2125LL121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 400mA 300mOhm DCR 0805 T/R
FERRITE BEAD 120 OHM 0603 1LN
FERRITE BEAD 120 OHM 0805 1LN
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 250mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of TDK MMZ1608D121CTDH5 provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0603 T/R Automotive AEC-Q200
Ind Chip Bead 120 Ohm 25% 100MHz Ferrite 400mA 0603 Punched Paper T/R
Avnet Japan
300m惟 120惟@100MHz 0603 Ferrite Beads ROHS
Ferrite Beads 0603 120ohms 400mA
Chip Beads, |Z|=120Ω at 100MHz, L x W x T :
FERRITE CHIP BEAD, 1608, 0.3 OHM, 0.4A;
400mA 120Ω@100MHz 300mΩ 0603 SMD mount 1.6mm*800μm*750μm
Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ1608D121CTDH5.