
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-MU1005-151YCT-ND | 9,145 | 1 | Cut Tape | ||||||||
| TME | MU1005-151Y | 0 | 10K | 15h | ||||||||
| TTI | MU1005-151Y | 0 | 10K | Tape & Reel | 4h | |||||||
| Newark | MU1005-151Y | 0 | 10K | Tape & Reel | ||||||||
| Onlinecomponents.com | MU1005-151Y | 0 | 10K | Bulk |
Download Bourns MU1005-151Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns MU1005-151Y provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: