TAIYO YUDEN BK2125LL121-T

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 400mA 300mOhm DCR 0805 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN BK2125LL121-T.

IHS

Datasheet2 pages3 years ago

Electro Sonic

Newark

LKR

DigiKey

CAD Models

Download TAIYO YUDEN BK2125LL121-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-11-21
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-12-31

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 300mA 300mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0603 T/R Automotive AEC-Q200
Ferrite Beads 0603 120ohms 400mA Signal Line AEC-Q200
FERRITE BEAD 120 OHM 0603 1LN
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 250mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of TAIYO YUDEN BK2125LL121-T provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 400mA 300mOhm DCR 0805 T/R
Multilayer Chip Bead Inductors (BK series), 120Ω, ± 25 %, 0805, RoHS
Taiyo Yuden SCT
Ferrite Beads MULTILYR CHP BD 0805 120OHMS 25%
Ferrite Bead, 0.3Ohm, 400Ma, 0805, Full Reel; Ferrite Case Style:0805 [2012 Metric]; Impedance:120Ohm; Dc Current Rating:400Ma; Product Range:Bk Series; Dc Resistance Max:0.3Ohm; Impedance Tolerance:± 25%; Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden BK2125LL121-T

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK 2125LL121-T
  • BK2125LL121T