What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERZ-V14D180

18V 2KA 1 16V 20V 14V 11V 5.2J 25nF@1kHz Plugins Through hole mounting 18.5mm*4.6mm*18.5mm
$ 0.238
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V14D180.

IHS

Datasheet33 pages4 years ago

Newark

Future Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-70.15%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicERZV14D220
Varistor 14 Volt AC 18 Volt 2000 Amp 22 Volt Through Hole Bulk
22V 2KA 1 20V 24V 18V 14V 14J 24nF@1kHz Plugins Through hole mounting
SIOV METAL OXIDE VARISTOR Varistor, 18V, 12J, Through Hole Mount
LittelfuseV24ZC50P
ZC Series 18 VDC 14 V RMS 43 V Clamp 2000 A 18000 pF Radial Lead Varistor
18V 2KA 1 16V 20V 14V 11V 11J 34.2nF@1kHz Through hole mounting 26mm(height)
LittelfuseV10E14P
LV UltraMov Series - Varistor Series, 22V, 2000A, disc 10mm, RoHS

Descriptions

Descriptions of Panasonic ERZ-V14D180 provided by its distributors.

18V 2KA 1 16V 20V 14V 11V 5.2J 25nF@1kHz Plugins Through hole mounting 18.5mm*4.6mm*18.5mm
ZNR SERIES SURGE ABSORBER 25NF 10A, CLAMPING 36V, VARISTOR 18V
Varistor Temperature range: -40 ... 85 °C Pitch: 7.5 mm Direct voltage max.: 14 V Energy: 5.2 J Surge current: 2000 A
Panasonic ERZV14D180 - Varistors (ZNR Surge Absorber)
TVS Varistor, 11 VAC, 14 VDC, ERZV, 36 V, Disc, Radial Leaded, 15.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Voltage Rating Vac:11V; Voltage Rating Vdc:14V; Product Range:Znr V Series; Clamping Voltage Vc Max:36V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:2Ka; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Panasonic ERZ-V14D180.
Var 11VAC 14VDC 2000A 18V Thru-Hole Bulk
Varistor, 5.2J, Through Hole Mount
IC,ERZ-V14D180,ZNR TRANSIENT/S URGE ABSORBERS, <CA
Surge Absorber Units, 18V, 2000A
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V14D180.
  • ERZV14D180