
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MOV-07D390KTR | 0 | 2K | Tape & Reel | ||||||||
| Onlinecomponents.com | MOV-07D390KTR | 0 | 2K | Bulk | ||||||||
| Avnet | MOV-07D390KTR | 0 | 2K | 14h | ||||||||
| RS (Formerly Allied Electronics) | MOV-07D390KTR | 0 | 2K | Bulk | 5h | |||||||
| Master Electronics | MOV-07D390KTR | 0 | 2K |
Download Bourns MOV-07D390KTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Bourns MOV-07D390KTR provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: