Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72207S0250K101

39V 250A 1 35.1V 429V 31V 25V 1.6J 1.4nF@1kHz Plugins Through hole mounting 11mm*3.7mm*11mm
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72207S0250K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

element14 APAC

Farnell

Ciiva

Inventory History

3 month trend:
+23.79%

CAD Models

Download EPCOS B72207S0250K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

SIOV METAL OXIDE VARISTOR Varistor, 31V, 1.6J, Through Hole Mount
TVS Varistor, 30 VAC, 38 VDC, StandarD B722, 93 V, Disc, Radial Leaded, 7 mm
Varistor, Circuit Protection;30Vrms;93V;250A;Metal Oxide;1200pF;Wire;0.02W;25ns
LittelfuseV47ZT1P
ZT Series 38 VDC 30 V RMS 93 V ClA 250 A 800 pF Radial Lead Varistor
LittelfuseV47ZU1P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
Var MOV 20VAC/26VDC 250A 33V Thru-Hole Radial Bulk

Descriptions

Descriptions of EPCOS B72207S0250K101 provided by its distributors.

39V 250A 1 35.1V 429V 31V 25V 1.6J 1.4nF@1kHz Plugins Through hole mounting 11mm*3.7mm*11mm
VARISTOR, 1.6J, 25VAC; Voltage Rating VAC: 25V; Voltage Rating V DC: 31V; Product Range: StandarD Series; Clamping Voltage Vc Max: 77V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curre
Diameter mm = 7 / Voltage Rating - DC V = 31 / Voltage Rating - AC V = 25 / Width mm = 9 / Length mm = 36 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 3.7 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN