Bourns MOV-07D330K

Var MOV 20VAC/26VDC 250A 33V Thru-Hole Radial Bulk
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-07D330K.

IHS

Datasheet5 pages4 years ago

JRH Electronics

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
+305%

CAD Models

Download Bourns MOV-07D330K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

77V 0.25W 2400pF@1kHz 2.1J 31V 25V 35V 250A Radial Leaded Varistors ROHS
TVS Varistor, 250 VAC, 320 VDC, StandarD B722, 650 V, Disc, Radial Leaded, 7 mm
SIOV METAL OXIDE VARISTOR Varistor, 31V, 1.6J, Through Hole Mount
LittelfuseV33ZA1P
Varistor Metal Oxide 20 Volt AC 26 Volt 250 Amp 36.5 Volt Through Hole Bulk
33V 250A 1 29.7V 363V 26V 20V 1.3J 1.6nF@1kHz Through hole mounting 36mm(Length)*11mm(height)
LittelfuseV39ZA1P
ZA Series 31 VDC 25 V RMS 79 V Clamp 250 A 1100 pF Radial Lead Varistor

Descriptions

Descriptions of Bourns MOV-07D330K provided by its distributors.

Var MOV 20VAC/26VDC 250A 33V Thru-Hole Radial Bulk
33V 250A 1 30V 36V 26V 20V 1.7J 2.64nF@1kHz TH 3.4mm(W) × 11mm(H)
Varistor, Metal Oxide, 65V, Disc 7Mm; |Bourns, Inc. MOV-07D330K
TVS Varistor, 20 VAC, 26 VDC, MOV-07DxxxK, 65 V, Disc, Radial Leaded, 9 mm, Metal Oxide Varistor (MOV)
Varistor, 1.7J, Through Hole Mount
VARISTOR, METAL OXIDE, 65V, DISC 7MM; Vo; VARISTOR, METAL OXIDE, 65V, DISC 7MM; Voltage Rating VAC:20V; Voltage Rating VDC:26V; Product Range:MOV-07DxxxK Series; Clamping Voltage Vc Max:65V; Varistor Case Style:Disc 7mm; Peak Surge Current @ 8/20µS:250A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV-07D330K.
  • MOV07D330K