Bourns MF-SM185/33-2

PTC Resettable Fuse 1.8A(hold) 3.6A(trip) 33V 40A 1.9W 5s 0.04Ohm SMD Solder Pad
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-SM185/33-2.

IHS

Datasheet7 pages4 years ago

Farnell

Electro Sonic

Newark

element14 APAC

Inventory History

3 month trend:
-24.34%

CAD Models

Download Bourns MF-SM185/33-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2002-05-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivitySMD185F-2
PTC Resettable Fuse 1.8A(hold) 3.6A(trip) 33VDC 40A 1.5W 5s 0.065Ohm SMD Solder Pad 3425
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6V 40A 0.6W 5s 0.03Ohm SMD Solder Pad 1210 T/R Automotive
LittelfuseRF1238-000
PTC Resettable Fuse 1.8A(hold) 3.6A(trip) 33VDC 40A 1.5W 5s 0.065Ohm SMD Solder Pad 3425
Littelfuse2920L200/24DR
PTC fuse, self-resetting, SMD 2920, 24 V (DC), 40 A, 4 A (trip), 2 A (hold), 2920L200/24DR
PTC Resettable Fuse 1.5A(hold) 3A(trip) 33V 40A 1.9W 5s 0.06Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
Bel Fuse0ZCF0200AF2C
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], 0ZCF, 24 VDC, 2 A, 4 A, 5 s

Descriptions

Descriptions of Bourns MF-SM185/33-2 provided by its distributors.

PTC Resettable Fuse 1.8A(hold) 3.6A(trip) 33V 40A 1.9W 5s 0.04Ohm SMD Solder Pad
PTC fuse, self-resetting, SMD, 6 V (DC), 40 A, 750 mA (trip), 350 mA (hold), MF-SM185/33-2
Polymeric PTC Resettable Fuse 33V 1.8 A Ih Surface Mount 2-SMD
Resettable Fuse, PPTC, 3425 (8763 Metric), MF-SM, 33 VDC, 1.8 A, 3.6 A, 5 s
Resettable Fuses – PPTC; BOURNS; MF-SM185/33-2; 1.8 A; 3.6 A; 40 A; 1.9 W
Resettable Fuses - PPTC 33volt 40Amp Resettable Fuse
PTC Resettable Fuse 40A 33V T/R
Avnet Japan
RESETTABLE FUSE; PPTC Case Style: 3425 (8763 Metric); Product Range: MF-SM Series; Voltage Rating: 33VDC; Holding Current: 1.8A; Tripping Current: 3.6A; Time to Trip: 5s; Current Rating Max: 40A; Operating T 01H9194
RESETTABLE FUSE; HOLDING CURRENT:1.8A; T; RESETTABLE FUSE; Holding Current:1.8A; Tripping Current:3.6A; Initial Resistance Max:0.15ohm; Operating Voltage:33V; PTC Fuse Case Style:SMD; External Depth:5.44mm; External Widt
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 6.7 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Resistance Max. mOhm = 150 / Voltage Rating V = 33 / Rated Current A = 40 / Resistance Min. mOhm = 40 / Length mm = 9.5 / Trip Current A = 3.6 / Height mm = 3 / Holding Current @ 23 °C A = 1.8

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-SM185/33-2.
  • MF-SM18533-2