TE Connectivity SMD185F-2

PTC Resettable Fuse 1.8A(hold) 3.6A(trip) 33VDC 40A 1.5W 5s 0.065Ohm SMD Solder Pad 3425
$ 0.411

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMD185F-2.

TE Connectivity

Datasheet20 pages12 years ago

element14 APAC

IHS

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+113%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-10-30

Related Parts

Littelfuse2920L200/24DR
PTC Resettable Fuse 2A(hold) 4A(trip) 24VDC 40A 1.5W 5s 0.05Ohm SMD Solder Pad 2920 T/R Automotive
TE ConnectivitySMD150F/33-2
PTC Resettable Fuse 1.5A(hold) 3A(trip) 33VDC 40A 1.9W 5s 0.08Ohm SMD Solder Pad 3425 T/R
Littelfuse30R185UPR
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 40A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Ammo Automotive
Bel Fuse0ZRB0185FF1E
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 1.85 A, 3.7 A, 8.7 s, Rectangular
Littelfuse30R135UPR
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.
TE ConnectivityRUEF185-2
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 100A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm T/R

Descriptions

Descriptions of TE Connectivity SMD185F-2 provided by its distributors.

PTC Resettable Fuse 1.8A(hold) 3.6A(trip) 33VDC 40A 1.5W 5s 0.065Ohm SMD Solder Pad 3425
Fuse;Resettable;1.85A;Sz 3425;Dims 0.37x0.264x0.118";SMT;33VDC;DCR 0.165 Ohms
SMD Series 33 V 1.85 A Ihold Surface Mount PolySwitch Resettable Fuse
RESET,33V,40A IMAX,1.85A IHLD, 3.6A ITRP,SMD,T/R,HAZMAT<TX
PTC RESETTABLE FUSE, 33V, 1.8A, 3425
Fuse 40A 33V Resettable 2-Pin T/R
PCT RESETTABLE FUSES,1.8A, 33V,40A
SMD PolySwitch Resett. Device 33V 1,85A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF1238-000
  • SMD185F-2.
  • SMD185F2